Erni 100100290001 technical specifications.
| Depth | 21.56mm |
| Gender | Female |
| Length | 94mm |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 100100290001 to view detailed technical specifications.
No datasheet is available for this part.