Erni 100200760007 technical specifications.
| Type | Backplane |
| Gender | M |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Erni 100200760007 to view detailed technical specifications.
No datasheet is available for this part.