Erni 103.720 technical specifications.
| Package/Case | 200 |
| Contact Material | Steel |
| Contact Plating | Tin |
| Number of Contacts | 15 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 103.720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.