Erni 103300 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 96 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Erni 103300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.