Erni 104108 technical specifications.
| Depth | 15.4mm |
| Gender | Male |
| Length | 38mm |
| Number of Rows | 7 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | ERmet |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 104108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.