Erni 104147 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Gender | Male |
| Length | 25mm |
| Max Current Rating | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | ERmet |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 104147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.