Erni 104288 technical specifications.
| Depth | 12.5mm |
| Length | 39.1mm |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Cardboard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 104288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.