Erni 104322 technical specifications.
| Depth | 16mm |
| Gender | Male |
| Length | 64.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| Series | 104 |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Erni 104322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.