Erni 104552 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 19mm |
| Gender | Male |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 104552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
