Erni 104662 technical specifications.
| Gender | Male |
| Max Current Rating | 40A |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 104662 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.