The ERmet 55-position 5-row female board-to-board header features a bronze contact material with gold plating, supporting a current rating of 1.5A. It measures 25mm in length and 12.25mm in depth, with a 2mm pitch and straight orientation. The header is designed for operation within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is part of the ERmet series and features a press-fit termination.
Erni 104704 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 12.25mm |
| Gender | Female |
| Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Columns | 11 |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | ERmet |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 104704 to view detailed technical specifications.
No datasheet is available for this part.