This Erni connector features 55 hard metric contacts, a straight body orientation, and a press fit termination method. It is designed for through-hole mounting and can operate within a temperature range of -55°C to 125°C. The connector has a terminal pitch of 2mm and is available in a variety of configurations.
Erni 104704-RC technical specifications.
| Type | Hard Metric |
| Gender | F |
| Number of Contacts | 55 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Erni 104704-RC to view detailed technical specifications.
No datasheet is available for this part.