
110-position, 5-row female backplane connector featuring a 2mm pitch and right-angle orientation. This press-fit termination board-to-board connector utilizes gold-plated bronze contacts for reliable connectivity. Designed for through-hole and edge mounting, it operates across a temperature range of -55°C to 125°C and boasts a depth of 23.65mm and length of 44mm. This RoHS compliant component ensures robust performance in demanding applications.
Erni 104933 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 23.65mm |
| Gender | Female |
| Length | 44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | ERmet |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 104933 to view detailed technical specifications.
No datasheet is available for this part.
