Cable Assembly 0.1m 24AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp Box
Erni 109951 technical specifications.
| Wire Size | 24AWG |
| Connector Type A | Wire to Board |
| Connector Type B | Wire to Board |
| Gender | F-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Erni 109951 to view detailed technical specifications.
No datasheet is available for this part.