Erni 114019 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14mm |
| Gender | Female |
| Length | 50.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 114019 to view detailed technical specifications.
No datasheet is available for this part.