Erni 114404 technical specifications.
| Contact Plating | Gold |
| Depth | 9.5mm |
| Gender | Female |
| Length | 11.3mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | ERmet |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 114404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.