Erni 124045 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Depth | 7.2mm |
| Gender | Female |
| Length | 36.8mm |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 124045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.