This Erni connector features a gold-plated contact and is designed for use in through-hole applications. It has a right-angle orientation and is packaged in a tray. The connector is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Erni 133167 technical specifications.
| Contact Plating | Gold |
| Depth | 21.59mm |
| Gender | Female |
| Length | 15.88mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Erni 133167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.