Erni 133408 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13mm |
| Gender | Female |
| Housing Color | Grey |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Pitch | 2.04mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 133408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.