Erni 133489 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.15mm |
| Gender | Female |
| Housing Color | Black |
| Length | 18.5mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Erni 133489 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.