Erni 133749 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.35mm |
| Gender | Female |
| Housing Color | Black |
| Length | 15.8mm |
| Max Current Rating | 1.5A |
| Max Voltage Rating (AC) | 125V |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Pitch | 2.04mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Erni 133749 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.