Erni 134505 technical specifications.
| Depth | 12.5mm |
| Length | 53mm |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Cardboard |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 134505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.