Erni 134928 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Depth | 57mm |
| Gender | Male |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 9 |
| Orientation | Straight |
| Series | ERbic |
| Termination | IDC |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Erni 134928 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.