Erni 144680 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.65mm |
| Length | 26.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | MICROSPEED |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 144680 to view detailed technical specifications.
No datasheet is available for this part.