Erni 154.890 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 1.5A |
| Mount | Termination |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | LPV |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 154.890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.