Erni 154091 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 20.5mm |
| Length | 30.8mm |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 154091 to view detailed technical specifications.
No datasheet is available for this part.