This right angle connector features a copper alloy contact material with a gold plating, and is rated for 3.5A. It has a packaging style of tray and is RoHS compliant. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It measures 30.8mm in length and 19.6mm in depth.
Erni 154174 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 19.6mm |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 154174 to view detailed technical specifications.
No datasheet is available for this part.