Erni 154787 technical specifications.
| Package/Case | SMC |
| Contact Material | Copper Alloy |
| Current Rating | 1.2A |
| Gender | Male |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | SMC |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 154787 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.