Erni 154818 technical specifications.
| Package/Case | SMC |
| Contact Plating | Gold |
| Depth | 7.2mm |
| Length | 12.7mm |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 154818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.