Erni 164023 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 13.4mm |
| Gender | Female |
| Length | 53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Solder |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Erni 164023 to view detailed technical specifications.
No datasheet is available for this part.