Erni 169132 technical specifications.
| Wire Size | 20AWG |
| Connector Type A | 3POS Wire to Board |
| Connector Type B | 3POS Wire to Board |
| Gender | PL-PL |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Erni 169132 to view detailed technical specifications.
No datasheet is available for this part.