Erni 174048 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Gender | Male |
| Termination | Spring Clamp |
| RoHS | Compliant |
Download the complete datasheet for Erni 174048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.