Erni 174445 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.1mm |
| Length | 39.1mm |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 174445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.