Erni 194293 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 13.4mm |
| Length | 31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 194293 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.