Erni 194928 technical specifications.
| Depth | 12.6mm |
| Length | 53mm |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 194928 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.