Erni 194933 technical specifications.
| Depth | 12.6mm |
| Length | 69.5mm |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 194933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.