Erni 214352 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 133 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 214352 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.9 |
| Dielectric Withstanding Voltage | 700VAC |
| Number Of PCB Rows | 7 |
| Plating Thickness | 4u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.049 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Erni 214352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.