Erni 214357 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 12.15 |
| Product Depth (mm) | 5.85 |
| Product Height (mm) | 4.8 |
| Type | Power |
| Gender | M |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Max Current Rating | 6.6A |
| Cage Code | 3M8K7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Erni 214357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.