Erni 214590 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 4.5 |
| Dielectric Withstanding Voltage | 1400VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Erni 214590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.