96-contact, 3-row female board-to-board connector featuring a 0.1-inch pitch and straight solder termination. This general-purpose header/receptacle offers a rated current of 2A for signal applications and a dielectric withstanding voltage of 1400VAC. Constructed with glass-filled polybutylene terephthalate insulator material, it operates reliably between -55°C and 125°C. The tin-plated solder terminals ensure secure connections, and the design includes a locking mechanism for enhanced mating stability.
Erni 214836 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 96 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 1400VAC |
| Number Of PCB Rows | 3 |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Erni 214836 to view detailed technical specifications.
No datasheet is available for this part.