M12 circular connector, 5-position female, designed for surface mount termination. Features solder cup contacts for secure connections. This single-port connector supports a total of 5 contacts, ideal for general industrial applications requiring reliable interconnectivity.
Erni 224064 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Manufacturer Series | 224064 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Erni 224064 to view detailed technical specifications.
No datasheet is available for this part.