Combination Line Connector, 4 Contact(s), Female, Surface Mount Terminal
Checking distributor stock and pricing after the page loads.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 4.8 |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |