This 9-contact power connector features a 2.54mm terminal pitch and press fit termination method. It is designed for through hole mounting and has a straight body orientation. The connector is rated for a maximum current of 29A and operates within a temperature range of -40°C to 135°C.
Erni 225415 technical specifications.
| Type | Power |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 29A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Erni 225415 to view detailed technical specifications.
No datasheet is available for this part.