Erni 234198 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 234198 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.6 |
| Dielectric Withstanding Voltage | 700VAC |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN (236) |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Erni 234198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.