
Board-to-board connector, 10 positions, 1.27mm pitch, right-angle solder termination, side entry, surface mount device (SMD) packaging. Designed for automotive applications, supplied on tape and reel. Commercial reliability rating.
Erni 234464 technical specifications.
| Reliability | COMMERCIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Erni 234464 to view detailed technical specifications.
No datasheet is available for this part.