
Surface mount shrouded header with 50 male contacts, featuring a 1.27mm mating contact row spacing. This straight, commercial-grade component offers a rated current of 1.1A for signal applications. Designed for board-to-board interconnects, it has two PCB rows and is supplied on tape and reel for automated assembly.
Erni 244838 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.1 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Erni 244838 to view detailed technical specifications.
No datasheet is available for this part.