This 6-contact right angle connector features a liquid crystal polymer (LCP) insulator and a commercial reliability rating. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The connector has a dielectric withstanding voltage of 1400VAC and is available in a single PCB row configuration.
Erni 254702 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 254702 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 1400VAC |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Erni 254702 to view detailed technical specifications.
No datasheet is available for this part.