This Erni connector features a liquid crystal polymer insulator, a commercial reliability rating, and a maximum operating temperature of 150 degrees Celsius. It is designed for surface mount applications and has a rated signal current of 12 amps. The connector is rated for a dielectric withstanding voltage of 1400 volts AC and has a termination finish of tin. It is suitable for use in a wide range of applications, including those with operating temperatures between -55 and 150 degrees Celsius.
Erni 254834 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 12 |
| Dielectric Withstanding Voltage | 1400VAC |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Erni 254834 to view detailed technical specifications.
No datasheet is available for this part.