Erni 284313 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Length (mm) | 95 |
| Product Depth (mm) | 15.7 |
| Product Height (mm) | 11.6 |
| Type | DIN 41612 |
| Gender | F |
| Number of Contacts | 160 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.5A |
| Cage Code | 3M8K7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Erni 284313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.