This 48-contact female header features a straight mounting style and is rated for a maximum operating temperature of 125°C. It has a dielectric withstanding voltage of 1400VAC and a rated current of 2A. The header is made with a glass-filled polybutylene terephthalate insulator material and has a termination type of solder. It is designed for commercial reliability and has a mating contact row spacing of 0.1.
Erni 284944 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 48 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 284944 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 1400VAC |
| Number Of PCB Rows | 3 |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Erni 284944 to view detailed technical specifications.
No datasheet is available for this part.